Part Details for LN6024CV by ESPE Group
Overview of LN6024CV by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN6024CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LN6024CV
|
TME | Power supply: switching, LED, 60W, 24VDC, 2.5A, 220÷240VAC, IP20 Min Qty: 1 | 75 |
|
$18.1700 / $21.6800 | Buy Now |