Part Details for LN59 by Panasonic Electronic Components
Overview of LN59 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN59
LN59 CAD Models
LN59 Part Data Attributes
|
LN59
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN59
Panasonic Electronic Components
Infrared LED, 2.5mm, 1-Element, 940nm, LSTLR102-004, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LSTLR102-004, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.8 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 2.5 mm |