Part Details for LN526RK by Panasonic Electronic Components
Overview of LN526RK by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LN526RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED Display, Numeric Seven Segment, 2 Character, Red, DIP Package | 2 |
|
$9.6720 / $11.6064 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LN526RK
LN526RK CAD Models
LN526RK Part Data Attributes:
|
LN526RK
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN526RK
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Red, 14.4mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.4 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LN526RK
This table gives cross-reference parts and alternative options found for LN526RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN526RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN526RK | LED Display, 7 SEG NUMERIC DISPLAY, RED, 14.4 mm | Chemi-Con | LN526RK vs LN526RK |