LN513YAS
Panasonic Electronic Components
Description: Smart/Normal 7 Seg Numeric LED Display, 1-Character, Amber, 7.6mm,

Overview of LN513YAS by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for LN513YAS by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LN513YAS by Panasonic Electronic Components

LN513YAS
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Color@Wavelength
Amber
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
7.6 mm
Forward Current-Max
0.02 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Number of Characters
1
Number of Functions
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
590 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LN513YAS
    Panasonic Electronic Components
    Smart/Normal 7 Seg Numeric LED Display, 1-Character, Amber, 7.6mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN513YAS by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN513YAS by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LN513YAS would you like to use for your alert(s)?
  • Please alert me when LN513YAS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LN513YAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN513YAS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LN513YAS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN513YAS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN513YAS by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: