Part Details for LN513RAM by Panasonic Electronic Components
Overview of LN513RAM by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for LN513RAM
LN513RAM CAD Models
LN513RAM Part Data Attributes
|
LN513RAM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN513RAM
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 700 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |