Part Details for LN4F-200A:1V(1%) by Sentran
Results Overview of LN4F-200A:1V(1%) by Sentran
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LN4F-200A:1V(1%) Information
LN4F-200A:1V(1%) by Sentran is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65MLVD200AD | Texas Instruments | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | |
INA200AIDGKTG4 | Texas Instruments | 80V, Low- or High-side, High-Speed, Voltage Out Current Shunt Monitor with Comparator and Reference 8-VSSOP -40 to 125 | |
INA200AIDGKT | Texas Instruments | 80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amp with Comparator 8-VSSOP -40 to 125 |
Price & Stock for LN4F-200A:1V(1%)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272-LN4F-200A:1V(1%)-ND
|
DigiKey | 1.25" SPLIT-CORE 200A:1V 1% Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$140.0000 | Buy Now |