Part Details for LN41YPH by Panasonic Electronic Components
Overview of LN41YPH by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN41YPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LN41YPH
|
Sensible Micro Corporation | Led Amber Diffused Round RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 138 |
|
$0.2520 / $0.2730 | RFQ |
Part Details for LN41YPH
LN41YPH CAD Models
LN41YPH Part Data Attributes
|
LN41YPH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN41YPH
Panasonic Electronic Components
Single Color LED, Amber, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for LN41YPH
This table gives cross-reference parts and alternative options found for LN41YPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN41YPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV5353 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | LN41YPH vs MV5353 |
TLY144 | Visible LED, SINGLE COLOR LED, YELLOW, 4.9 mm | Toshiba America Electronic Components | LN41YPH vs TLY144 |
L200TY5A | Single Color LED, Amber Yellow, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | LN41YPH vs L200TY5A |
LN41YPSL | Single Color LED, Amber, Diffused, T-1 3/4, 5mm, | Panasonic Electronic Components | LN41YPH vs LN41YPSL |
AY5335S | Single Color LED, Yellow, Diffused Yellow, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Stanley Electric Co | LN41YPH vs AY5335S |
4304H7 | LED TH 5mm Yellow | Visual Communications Company | LN41YPH vs 4304H7 |
190-LA | Single Color LED, Amber, Diffused, T-1 3/4, 4.7mm, | Visual Communications Company | LN41YPH vs 190-LA |