LN348GP
Panasonic Electronic Components
Description: Single Color LED, Green, Diffused, 5mm,

Overview of LN348GP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LN348GP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LN348GP by Panasonic Electronic Components

LN348GP
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e0
Lens Type
DIFFUSED
Luminous Intensity-Nom
1.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
10 mm
Packing Method
BULK
Peak Wavelength
565 nm
Reverse Voltage-Max
4 V
Shape
RECTANGULAR
Size
5 mm
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Viewing Angle
165 deg
Want to compare parts?
  1. LN348GP
    Panasonic Electronic Components
    Single Color LED, Green, Diffused, 5mm,
    VS

Alternate Parts for LN348GP

This table gives cross-reference parts and alternative options found for LN348GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN348GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LNG348GDG Single Color LED, Green, Diffused, 5mm Panasonic Electronic Components LN348GP vs LNG348GDG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN348GP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN348GP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LN348GP would you like to use for your alert(s)?
  • Please alert me when LN348GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LN348GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN348GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LN348GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN348GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN348GP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: