Part Details for LN342GPX by Panasonic Electronic Components
Overview of LN342GPX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN342GPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for LN342GPX
LN342GPX CAD Models
LN342GPX Part Data Attributes
|
LN342GPX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN342GPX
Panasonic Electronic Components
Single Color LED, Yellow Green, Diffused, 5mm, 5 X 2 MM PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5 X 2 MM PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 130 deg |