Part Details for LN322114ALUN by Panasonic Electronic Components
Overview of LN322114ALUN by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LN322114ALUN
LN322114ALUN CAD Models
LN322114ALUN Part Data Attributes
|
LN322114ALUN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN322114ALUN
Panasonic Electronic Components
Single Color LED Display Cluster, Red, 78.5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMPLEX | |
Display Height | 78.5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Peak Wavelength | 660 nm |