Part Details for LN31GCPH by Panasonic Electronic Components
Overview of LN31GCPH by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LN31GCPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, YELLOW GREEN, 5 mm | 9 |
|
$0.4500 | Buy Now |
Part Details for LN31GCPH
LN31GCPH CAD Models
LN31GCPH Part Data Attributes:
|
LN31GCPH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN31GCPH
Panasonic Electronic Components
Single Color LED, Yellow Green, Clear, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.65 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for LN31GCPH
This table gives cross-reference parts and alternative options found for LN31GCPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN31GCPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LUG34D-TNR2.54 | Single Color LED, Green, 3mm | SunLED Group | LN31GCPH vs LUG34D-TNR2.54 |
LMR53DB | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LN31GCPH vs LMR53DB |
LMR53WA | Single Color LED, Red, 5mm, 5 MM ROUND | SunLED Group | LN31GCPH vs LMR53WA |
HLMP-HD57-NRO00 | Single Color LED | Broadcom Limited | LN31GCPH vs HLMP-HD57-NRO00 |
MB200-ER2 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | LN31GCPH vs MB200-ER2 |
LTL-4233 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LN31GCPH vs LTL-4233 |
LUG55D | Single Color LED, Green, 5mm, | SunLED Group | LN31GCPH vs LUG55D |
LMG50W | Single Color LED, Green, 5mm, | SunLED Group | LN31GCPH vs LMG50W |
DX1121/COL | Single Color LED, Red, 2 PIN | Bulgin | LN31GCPH vs DX1121/COL |
HSMR-CL25 | SINGLE COLOR LED, BLUE, 1.1mm, 1.60 X 0.80 MM, 0.25 MM HEIGHT, LEAD FREE PACKAGE-2 | Avago Technologies | LN31GCPH vs HSMR-CL25 |