Part Details for LN312GP by Panasonic Electronic Components
Overview of LN312GP by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for LN312GP
LN312GP CAD Models
LN312GP Part Data Attributes
|
LN312GP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN312GP
Panasonic Electronic Components
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 5.5 mm | |
Peak Wavelength | 560 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |