There are no models available for this part yet.
Overview of LN25XB60 by Shindengen Electronic Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for LN25XB60 by Shindengen Electronic Manufacturing Co Ltd
Part Data Attributes for LN25XB60 by Shindengen Electronic Manufacturing Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
|
Package Description
|
R-PSFM-T4
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.05 V
|
JESD-30 Code
|
R-PSFM-T4
|
Non-rep Pk Forward Current-Max
|
350 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3.4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
10 µA
|
Reverse Recovery Time-Max
|
5 µs
|
Reverse Test Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for LN25XB60
This table gives cross-reference parts and alternative options found for LN25XB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN25XB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBJ2506 | Bridge Rectifier Diode, 1 Phase, 4.2A, 600V V(RRM), Silicon, PLASTIC, CASE GBJ, 4 PIN | Lite-On Semiconductor Corporation | LN25XB60 vs GBJ2506 |
GBJ2506-F | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | LN25XB60 vs GBJ2506-F |
GBJ2506 | Bridge Rectifier Diode, 4.2A, 800V V(RRM) | Goodwork Semiconductor Co Ltd | LN25XB60 vs GBJ2506 |
GBJ2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | LN25XB60 vs GBJ2506 |
RS2505M | Bridge Rectifier Diode, 1 Phase, 4.3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-25M, 4 PIN | Rectron Semiconductor | LN25XB60 vs RS2505M |
GBJ2506 | Bridge Rectifier Diode, 1 Phase, 4.2A, 800V V(RRM), Silicon, GBJ, 4 PIN | Uniohm Corp | LN25XB60 vs GBJ2506 |
D25XB60 | Bridge Rectifier Diode, 1 Phase, 3.5A, 600V V(RRM), Silicon, 5S, SIP-4 | Shindengen Electronic Manufacturing Co Ltd | LN25XB60 vs D25XB60 |
GBJ2506 | Bridge Rectifier Diode | HY Electronic Corp | LN25XB60 vs GBJ2506 |
GBJ2506-BP | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBJ, 4 PIN | Micro Commercial Components | LN25XB60 vs GBJ2506-BP |
GBJ2506 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBJ, 4 PIN | Diodes Incorporated | LN25XB60 vs GBJ2506 |