Part Details for LN251RPP by Panasonic Electronic Components
Overview of LN251RPP by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LN251RPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1449 |
|
RFQ |
Part Details for LN251RPP
LN251RPP CAD Models
LN251RPP Part Data Attributes:
|
LN251RPP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN251RPP
Panasonic Electronic Components
Single Color LED, Red, Diffused, 4mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |