Part Details for LN250RPH by Panasonic Electronic Components
Overview of LN250RPH by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN250RPH
LN250RPH CAD Models
LN250RPH Part Data Attributes:
|
LN250RPH
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN250RPH
Panasonic Electronic Components
Single Color LED, Red, Diffused, 5mm, 5 X 5 MM PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5 X 5 MM PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.4 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 150 deg |
Alternate Parts for LN250RPH
This table gives cross-reference parts and alternative options found for LN250RPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN250RPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNG250RKR | Single Color LED, Red, Diffused, 5mm | Panasonic Electronic Components | LN250RPH vs LNG250RKR |
LN273RPX | Single Color LED, Red, Diffused, 5mm | Panasonic Electronic Components | LN250RPH vs LN273RPX |
LN273RPH | Single Color LED, Red, Diffused, 5mm, | Panasonic Electronic Components | LN250RPH vs LN273RPH |
LN250RPX | Single Color LED, Red, Diffused, 5mm, | Panasonic Electronic Components | LN250RPH vs LN250RPX |