Part Details for LN21RCPSL by Panasonic Electronic Components
Overview of LN21RCPSL by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for LN21RCPSL
LN21RCPSL CAD Models
LN21RCPSL Part Data Attributes:
|
LN21RCPSL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN21RCPSL
Panasonic Electronic Components
Single Color LED, Red, Clear, T-1 3/4, 5mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |
Alternate Parts for LN21RCPSL
This table gives cross-reference parts and alternative options found for LN21RCPSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN21RCPSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4305H1 | Single Color LED, Red, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Chicago Miniature Lighting LLC | LN21RCPSL vs 4305H1 |
LTL-4204 | Single Color LED, Red, Transparent, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | LN21RCPSL vs LTL-4204 |
200-BCR | Single Color LED, Red, Tinted, T-1 3/4, 4.8mm, | Visual Communications Company | LN21RCPSL vs 200-BCR |
200-BCR | Single Color LED, Red, Tinted, T-1 3/4, 4.8mm, | DDP Engineered LED Solutions | LN21RCPSL vs 200-BCR |
SSL-LX5093IT-11 | Single Color LED, Red, Transparent, T-1 3/4, 5mm, LEAD FREE PACKAGE-2 | ITW Lumex | LN21RCPSL vs SSL-LX5093IT-11 |
4305H1 | Single Color LED, Red, Nondiffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | CML Innovative Technologies | LN21RCPSL vs 4305H1 |