Part Details for LN2162C68TR by Panasonic Electronic Components
Overview of LN2162C68TR by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Renewable Energy
Price & Stock for LN2162C68TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LED GREEN/ORG CLEAR 4SMD GW | 2700 |
|
RFQ |
Part Details for LN2162C68TR
LN2162C68TR CAD Models
LN2162C68TR Part Data Attributes
|
LN2162C68TR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN2162C68TR
Panasonic Electronic Components
Dual Color LED, Orange/pure Green, Clear, 2.7mm, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE/PURE GREEN | |
Color@Wavelength | Green/Orange | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 2.1/2.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 630/555 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Size | 2.7 mm | |
Surface Mount | YES | |
Viewing Angle | 130 deg |