LN211RP
Panasonic Electronic Components
Description: Optoelectronic Device

Overview of LN211RP by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for LN211RP by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   6240
RFQ

CAD Models for LN211RP by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LN211RP by Panasonic Electronic Components

LN211RP
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Color@Wavelength
Red
Forward Current-Max
0.025 A
Forward Voltage-Max
2.1 V
Infrared Range
NO
JESD-609 Code
e0
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Overall Height
5.5 mm
Peak Wavelength
700 nm
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. LN211RP
    Panasonic Electronic Components
    Optoelectronic Device
    VS

Related Parts for LN211RP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LN211RP by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LN211RP by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of LN211RP would you like to use for your alert(s)?
  • Please alert me when LN211RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LN211RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LN211RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LN211RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LN211RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LN211RP by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: