Part Details for LN210RPX by Panasonic Electronic Components
Overview of LN210RPX by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LN210RPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2155
|
Newark | Single Color Led, Red, 5Mm |Panasonic LN210RPX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 / $0.9300 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant |
979 Partner Stock |
|
$0.2862 / $0.4238 | Buy Now |
DISTI #
61239925
|
Verical | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 979 |
|
$0.2640 | Buy Now |
|
Master Electronics | LED Uni-Color Red 700nm 2-Pin RoHS: Compliant |
979 Partner Stock |
|
$0.2862 / $0.4238 | Buy Now |
Part Details for LN210RPX
LN210RPX CAD Models
LN210RPX Part Data Attributes
|
LN210RPX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN210RPX
Panasonic Electronic Components
Single Color LED, Red, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 0.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |