Part Details for LN189M by Panasonic Electronic Components
Overview of LN189M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN189M
LN189M CAD Models
LN189M Part Data Attributes:
|
LN189M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN189M
Panasonic Electronic Components
Infrared LED, 0.4mm, 1-Element, 880nm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.09 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 3 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 0.4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |