Part Details for LN159 by Panasonic Electronic Components
Overview of LN159 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN159
LN159 CAD Models
LN159 Part Data Attributes
|
LN159
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN159
Panasonic Electronic Components
Infrared LED, 1.4mm, 1-Element, 940nm, LSTLR102-005, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | LSTLR102-005, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.8 mW | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |