Part Details for LN1471YTR by Panasonic Electronic Components
Overview of LN1471YTR by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LN1471YTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 478 |
|
RFQ |
Part Details for LN1471YTR
LN1471YTR CAD Models
LN1471YTR Part Data Attributes:
|
LN1471YTR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN1471YTR
Panasonic Electronic Components
Single Color LED, Amber, Diffused Yellow, 1.7mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Min | 180 cd | |
Luminous Intensity-Nom | 1.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 1.7 mm | |
Surface Mount | YES | |
Viewing Angle |
Alternate Parts for LN1471YTR
This table gives cross-reference parts and alternative options found for LN1471YTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN1471YTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN1471Y-(TR) | SINGLE COLOR LED, AMBER, 1.7mm, SURFACE MOUNT PACKAGE-2 | Panasonic Electronic Components | LN1471YTR vs LN1471Y-(TR) |