Part Details for LN1461CTR by Panasonic Electronic Components
Overview of LN1461CTR by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LN1461CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Amber, Clear | 225 |
|
$0.1500 / $0.2250 | Buy Now |
|
Quest Components | LED, Surface Mount, Amber, Clear | 2744 |
|
$0.3798 / $1.0850 | Buy Now |
|
Quest Components | LED, Surface Mount, Amber, Clear | 76 |
|
$0.6900 / $1.1500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for LN1461CTR
LN1461CTR CAD Models
LN1461CTR Part Data Attributes
|
LN1461CTR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN1461CTR
Panasonic Electronic Components
Single Color LED, Amber, Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 4.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES |