Part Details for LN1271RAL-(TRS) by Panasonic Electronic Components
Overview of LN1271RAL-(TRS) by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LN1271RAL-(TRS)
LN1271RAL-(TRS) CAD Models
LN1271RAL-(TRS) Part Data Attributes:
|
LN1271RAL-(TRS)
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN1271RAL-(TRS)
Panasonic Electronic Components
Single Color LED, Red, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.9 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 3 V | |
Shape | RECTANGULAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 180 deg |
Alternate Parts for LN1271RAL-(TRS)
This table gives cross-reference parts and alternative options found for LN1271RAL-(TRS). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN1271RAL-(TRS), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN1271R-(TRS) | Single Color LED, Red, Diffused | Panasonic Electronic Components | LN1271RAL-(TRS) vs LN1271R-(TRS) |
LN1271RAN-(TR) | Single Color LED, Red | Panasonic Electronic Components | LN1271RAL-(TRS) vs LN1271RAN-(TR) |