-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Red, Clear (Also Known As: LN1261C-(TR)) | 120 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 120 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 1220 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear (Also Known As: LN1261C-(TR)) | 1220 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear (Also Known As: LN1261C-(TR)) | 77 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Red, Clear | 77 |
|
$2.5000 / $3.7500 | Buy Now |
|
Chip1Cloud | LED RED CLEAR 2SMD GW | 1400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LN1261CTR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN1261CTR
Panasonic Electronic Components
Single Color LED, Red, Clear, 2.5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Panasonic | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 1.4 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | RECTANGULAR | |
Size | 2.5 mm | |
Surface Mount | YES |