Part Details for LN122WF by Panasonic Electronic Components
Overview of LN122WF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for LN122WF
LN122WF CAD Models
LN122WF Part Data Attributes:
|
LN122WF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LN122WF
Panasonic Electronic Components
Single Color LED, Red
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | CYLINDRICAL |
Alternate Parts for LN122WF
This table gives cross-reference parts and alternative options found for LN122WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN122WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRB81C | Single Color LED, Red, 4.88mm | Micro Electronics Corporation | LN122WF vs MRB81C |
BL-R1112N | Single Color LED, Red, 5mm | IBS Electronics Inc | LN122WF vs BL-R1112N |
BL-R1118 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | LN122WF vs BL-R1118 |
BL-C1122 | Single Color LED, Red, 3mm | IBS Electronics Inc | LN122WF vs BL-C1122 |
BL-B1137N | Single Color LED, Red, 4.8mm | IBS Electronics Inc | LN122WF vs BL-B1137N |
BL-B1134A | Single Color LED, Red, T-1 3/4, 5mm | IBS Electronics Inc | LN122WF vs BL-B1134A |
VL3CKGP600 | Single Color LED, Red, 9.5mm, | APEM Inc | LN122WF vs VL3CKGP600 |
BL-R1128 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | LN122WF vs BL-R1128 |
BL-R1139 | Single Color LED, Red, 7mm | IBS Electronics Inc | LN122WF vs BL-R1139 |
BL-R1122B | Single Color LED, Red, 5mm | IBS Electronics Inc | LN122WF vs BL-R1122B |