There are no models available for this part yet.
Overview of LMZ7-RW30 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMZ7-RW30 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-1549-2-ND
|
DigiKey | LED LUXEON WARM WHITE 3000K 2SMD Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4687 | Buy Now | |
DISTI #
997-LMZ7-RW30
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, LUXEON MZ RoHS: Compliant | 0 |
|
$3.4600 | Order Now | |
Future Electronics | LUXEON MZ High Power LED Emitter Warm White 70 CRI 3000K 805 lm Min 1.4 A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.4000 | Buy Now | ||
DISTI #
LMZ7-RW30
|
Avnet Silica | (Alt: LMZ7-RW30) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for LMZ7-RW30 by Lumileds
Part Data Attributes for LMZ7-RW30 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|