-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43647-1-ND
|
DigiKey | DC DC CONVERTER 2.5-15V 38W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14192 In Stock |
|
$10.4935 / $12.8300 | Buy Now |
DISTI #
595-LMZ35003RKGR
|
Mouser Electronics | Switching Voltage Regulators 2.5A Power Module w/ 7V-50V Input RoHS: Compliant | 1519 |
|
$10.4900 / $12.7300 | Buy Now |
|
Ameya Holding Limited | DC DC CONVERTER 2.5-15V 38W | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 2.5-15V 38W | 125 |
|
$10.2524 / $10.8163 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 105 |
|
$10.8000 / $11.1400 | Buy Now |
|
Win Source Electronics | Module DC-DC 1-OUT 2.5V to 15V 2.5A 41-Pin B1QFN T/R / DC/DC CONVERTER 2.5-15V 38W | 13333 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ35003RKGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ35003RKGR
Texas Instruments
7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PQCC-N41 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ35003RKGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ35003RKGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2060320EU | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060320EU |
G809A2060120TEU | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060120TEU |
G809A2060120T | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060120T |
G809A2060320TLF | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060320TLF |
G809A2060220TLF | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060220TLF |
G809A2060320TEU | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060320TEU |
G809A2060120EU | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060120EU |
G809A2060220LF | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060220LF |
G809A2060220T | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060220T |
G809A2060120 | Board Connector | Amphenol Corporation | LMZ35003RKGR vs G809A2060120 |