Part Details for LMZ34202RVQR by Texas Instruments
Overview of LMZ34202RVQR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ34202RVQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44479-1-ND
|
DigiKey | DC DC CONVERTER 2.5-7.5V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
220 In Stock |
|
$5.1472 / $9.0700 | Buy Now |
DISTI #
595-LMZ34202RVQR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105 RoHS: Compliant | 3390 |
|
$5.1400 / $9.2600 | Buy Now |
|
Ameya Holding Limited | 14950 |
|
RFQ |
Part Details for LMZ34202RVQR
LMZ34202RVQR CAD Models
LMZ34202RVQR Part Data Attributes
|
LMZ34202RVQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ34202RVQR
Texas Instruments
4.5V to 42V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | B3QFN-43 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-22 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPTS IN PFM CTRL TCHQ, ALS OPTS IN ADJ MODE FROM 2.5 TO 7.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PXSS-N43 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7.5 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 2.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for LMZ34202RVQR
This table gives cross-reference parts and alternative options found for LMZ34202RVQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ34202RVQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLM5164QDDATQ1 | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD | Texas Instruments | LMZ34202RVQR vs PLM5164QDDATQ1 |
LM5164QDDARQ1 | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LMZ34202RVQR vs LM5164QDDARQ1 |
LM5164QDDATQ1 | 6-V to 100-V input, 1-A synchronous DC-DC buck converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LMZ34202RVQR vs LM5164QDDATQ1 |
LM5164DDAR | 6-V to 100-V input, 1-A synchronous buck DC-DC converter with ultra-low IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LMZ34202RVQR vs LM5164DDAR |