Part Details for LMZ31707EVM-002 by Texas Instruments
Overview of LMZ31707EVM-002 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ31707EVM-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6421
|
Newark | Evaluation Board, 7A Sync Buck Conv, Silicon Manufacturer:Texas Instruments, Silicon Core Number:Lmz31707, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Synchronous Buck Converter, Kit Contents:Eval Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31707EVM-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8900 / $65.4300 | Buy Now |
DISTI #
296-37217-ND
|
DigiKey | EVAL BOARD FOR LMZ31707 Min Qty: 1 Lead time: 18 Weeks Container: Box |
6 In Stock |
|
$238.8000 | Buy Now |
DISTI #
595-LMZ31707EVM-002
|
Mouser Electronics | Power Management IC Development Tools 7A SIMPLE SWITCHER RoHS: Compliant | 0 |
|
$264.6600 | Order Now |
|
Ameya Holding Limited | EVAL BOARD FOR LMZ31707 | 10 |
|
RFQ |
Part Details for LMZ31707EVM-002
LMZ31707EVM-002 CAD Models
LMZ31707EVM-002 Part Data Attributes
|
LMZ31707EVM-002
Texas Instruments
Buy Now
|
Compare Parts:
LMZ31707EVM-002
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |