-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3011
|
Newark | Ic, Power Module, Pwr Good, Bqfn-42, Dc/Dc Converter Type:-, Input Voltage Min:2.95V, Input Voltage Max:17V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Bqfn, No. Of Pins:42Pins, Output Current:4A, Output Voltage Min:0.6V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31704RVQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 380 |
|
$9.5800 / $16.1300 | Buy Now |
DISTI #
296-37135-1-ND
|
DigiKey | DC DC CONVERTER 0.6-5.5V 22W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
723 In Stock |
|
$5.8794 / $7.3500 | Buy Now |
DISTI #
595-LMZ31704RVQT
|
Mouser Electronics | Non-Isolated DC/DC Converters 4A Power Module w/ 2.95V-17V Input RoHS: Compliant | 3543 |
|
$6.0000 / $7.3300 | Buy Now |
DISTI #
J56:1989_07359186
|
Arrow Electronics | Module DC-DC 1-OUT 0.6V to 5.5V 4A 42-Pin B3QFN T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2406 | Europe - 1000 |
|
$5.6210 / $5.9680 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4A, 1200KHZ SWITCHING FREQ-MAX | 30 |
|
$5.7325 / $13.2288 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.6-5.5V 22W QFN | 15250 |
|
RFQ | |
|
Chip1Cloud | DC/DC CONVERTER 0.6-5.5V 22W QFN | 2070 |
|
RFQ | |
|
Win Source Electronics | DC/DC CONVERTER 0.6-5.5V 22W QFN | 22200 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31704RVQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31704RVQT
Texas Instruments
2.95V to 17V, 4A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | S-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ31704RVQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31704RVQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2050321TLF | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050321TLF |
G809A2050321TEU | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050321TEU |
G809A2050321EU | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050321EU |
G809A2050221TEU | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050221TEU |
G809A2050221 | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050221 |
G809A2050221T | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050221T |
G809A2050321 | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050321 |
G809A2050121 | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050121 |
G809A2050321LF | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050321LF |
G809A2050121TEU | Board Connector | Amphenol Corporation | LMZ31704RVQT vs G809A2050121TEU |