Part Details for LMZ31704 by Texas Instruments
Overview of LMZ31704 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMZ31704
LMZ31704 CAD Models
Resources and Additional Insights for LMZ31704
Reference Designs related to LMZ31704
-
TIDA-00325 使用 DLP® 技术的超级移动,超低功耗显示屏参考设计
This display reference design featuring TI's DLP2010 (.2 WVGA) DMD chipset, was designed to enable ultra low power and ultra mobile display applications either embedded inside a system (eg smartphone, tablets etc) or as a standalone accessory module. The chipset used in the design comprises of DL
-
Xilinx Kintex UltraScale XCKU040 FPGA Power Solution: 6W Reference Design
The PMP10630 reference design is a complete high density power solution for Xilinx® Kintex® UltraScale™ XCKU040 FPGA. This design uses an optimal combination of SIMPLE SWITCHER® modules and LDOs to provide all the necessary voltage rails in a small solution size of 36 x 43 mm (1.4 x 1.7 inch). The design includes the LMZ31704 LMZ3 series module to power the core rail and three LMZ21700/1 Nano series modules. The design manages the proper power sequencing using LM3880 sequencer: and it also has an optional DDR3 memory power supply featuring the LP2998 DDR termination regulator. The reference design takes 12V DC input voltage: and the total output power is 6W.
-
[OBSOLETE] Altera® Stratix® V FPGA Power Solution
The PMP9365 reference design provides all the power supply rails necessary to power Altera's Stratix V family of FPGAs. This design uses several LMZ3 series modules: LDOs: and a DDR termination regulator to provide all the necessary rails to power the FPGA. It also features two LM3880's for flexible power up and power down sequencing. This design uses a 12V input.
-
PMP8657 小型 3W 隔离式反激、输入为 30V…70V、输出为 7V/430mA 的参考设计
This simple isolated flyback converts 30V…70Vin to 7V@430mA. The LM5021-2 controller is suitable for green mode converters due to pulse skip mode.