Part Details for LMZ30606RKGR by Texas Instruments
Overview of LMZ30606RKGR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for LMZ30606RKGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48602-1-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1141 In Stock |
|
$4.0907 / $5.3500 | Buy Now |
DISTI #
595-LMZ30606RKGR
|
Mouser Electronics | Switching Voltage Regulators 6A Power Module w/ 2.95V-6V Input RoHS: Compliant | 417 |
|
$4.2400 / $5.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 0.8-3.6V | 161 |
|
$6.7787 / $7.2126 | Buy Now |
|
LCSC | B1QFN-39(9x11) DC-DC Power Modules ROHS | 161 |
|
$6.9701 / $10.4272 | Buy Now |
|
Win Source Electronics | DC DC CONVERTER 0.8-3.6V | 1200 |
|
$5.2180 / $6.7400 | Buy Now |
Part Details for LMZ30606RKGR
LMZ30606RKGR CAD Models
LMZ30606RKGR Part Data Attributes
|
LMZ30606RKGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ30606RKGR
Texas Instruments
2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PXMA-N39 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LMZ30606RKGR
This table gives cross-reference parts and alternative options found for LMZ30606RKGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ30606RKGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN6363QI | Switching Regulator, | Intel Corporation | LMZ30606RKGR vs EN6363QI |
MAX15039ETG+ | Switching Regulator, Voltage-mode, 2200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | LMZ30606RKGR vs MAX15039ETG+ |
MAX15038ETG+ | Switching Regulator, Voltage-mode, 2200kHz Switching Freq-Max, BICMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | LMZ30606RKGR vs MAX15038ETG+ |
MIC23656-FAYFT | Switching Regulator | Microchip Technology Inc | LMZ30606RKGR vs MIC23656-FAYFT |
MAX15039ETG+ | 6A, 2MHz Step-Down Regulator with Integrated Switches, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | LMZ30606RKGR vs MAX15039ETG+ |
MIC23656-FAYFT-TR | Switching Regulator, 6A, 2200kHz Switching Freq-Max | Microchip Technology Inc | LMZ30606RKGR vs MIC23656-FAYFT-TR |
MIC23656-HAYFT-TR | Switching Regulator, 6A, 2200kHz Switching Freq-Max | Microchip Technology Inc | LMZ30606RKGR vs MIC23656-HAYFT-TR |
LMZ30606RKGT | 2.95V to 6V, 6A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85 | Texas Instruments | LMZ30606RKGR vs LMZ30606RKGT |