-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6190
|
Newark | Buck, Sync, Adj, 8A, To-Pmod-11, Topology:Buck (Step Down), Input Voltage Min:6V, Input Voltage Max:36V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:11Pins, Output Current:8A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ23608TZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.2400 / $32.5300 | Buy Now |
DISTI #
LMZ23608TZ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
158 In Stock |
|
$17.9438 / $21.9200 | Buy Now |
DISTI #
926-LMZ23608TZ/NOPB
|
Mouser Electronics | Switching Voltage Regulators 8A SIMPLE SWITCHER®, Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85 RoHS: Compliant | 61 |
|
$18.2100 / $21.7600 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 28 |
|
$22.9446 / $25.4940 | Buy Now | |
|
Ameya Holding Limited | LMZ23608TZ/NOPB 降压控制器 直流-直流转换器, 8A, 可调输出, 0.8 → 6 V, 600 kHz, 11针 TO-PMOD封装 | 686 |
|
RFQ | |
|
Chip1Cloud | IC BUCK SYNC ADJ 8A TO-PMOD-11 | 25000 |
|
RFQ | |
|
Perfect Parts Corporation | 772 |
|
RFQ | ||
|
Win Source Electronics | IC BUCK SYNC ADJ 8A TO-PMOD-11 | 2070 |
|
$58.4060 / $71.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ23608TZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ23608TZ/NOPB
Texas Instruments
8A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PFM-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PSSO-G11 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.13 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |