Part Details for LMZ23605TZ/NOPB by Texas Instruments
Results Overview of LMZ23605TZ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ23605TZ/NOPB Information
LMZ23605TZ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ23605TZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ23605TZ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
471 In Stock |
|
$15.9960 / $18.5600 | Buy Now |
DISTI #
926-LMZ23605TZ/NOPB
|
Mouser Electronics | Switching Voltage Regulators Gen2 36Vin 5A Module A 926-LMZ23605TZE/NOPB RoHS: Compliant | 897 |
|
$15.1900 / $17.5900 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 5A, 914KHZ SWITCHING FREQ-MAX | 40 |
|
$21.6000 / $24.0000 | Buy Now |
|
Ameya Holding Limited | LMZ23605TZ/NOPB 降压控制器 直流-直流转换器, 5A, 可调输出, 0.8 → 6 V, 950 kHz, 7针 TO-PMOD封装 | 13415 |
|
RFQ | |
DISTI #
SMC-LMZ23605TZ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 48 |
|
RFQ | |
|
Win Source Electronics | LMZ23605 5A SIMPLE SWITCHER® Power Module with 36V Maximum Input Voltage | 4970 |
|
$5.8334 / $7.5347 | Buy Now |