Part Details for LMZ22010TZE/NOPB by Texas Instruments
Results Overview of LMZ22010TZE/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ22010TZE/NOPB Information
LMZ22010TZE/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ22010TZE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40331-1-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
482 In Stock |
|
$17.9988 / $20.8400 | Buy Now |
DISTI #
926-LMZ22010TZE/NOPB
|
Mouser Electronics | Switching Voltage Regulators 10A SIMPLE SWITCHER& reg, Power Module wi A 926-LMZ22010TZ/NOPB RoHS: Compliant | 455 |
|
$16.7600 / $19.7300 | Buy Now |
|
Win Source Electronics | 10A SIMPLE SWITCHER Power Module | 5700 |
|
$19.9309 / $29.8964 | Buy Now |
Part Details for LMZ22010TZE/NOPB
LMZ22010TZE/NOPB CAD Models
LMZ22010TZE/NOPB Part Data Attributes
|
LMZ22010TZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ22010TZE/NOPB
Texas Instruments
10A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage and Current Sharing 11-PFM -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PFM-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PSSO-G11 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP11H,.7,50 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 404 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for LMZ22010TZE/NOPB
This table gives cross-reference parts and alternative options found for LMZ22010TZE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22010TZE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMZ22010TZE | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, 404 kHz SWITCHING FREQ-MAX, Switching Regulator or Controller | LMZ22010TZE/NOPB vs LMZ22010TZE |
LMZ22010TZE/NOPB Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMZ22010TZE/NOPB involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low ESR, and consider adding a small ceramic capacitor in parallel with the output capacitor to improve stability.
-
The maximum input voltage that can be applied to the LMZ22010TZE/NOPB is 42V. Exceeding this voltage can cause damage to the device.
-
The output voltage ripple and noise can be calculated using the equations provided in the datasheet. The output voltage ripple is primarily dependent on the output capacitor value, ESR, and the switching frequency. The noise is dependent on the switching frequency, output capacitor value, and the input voltage.
-
The thermal derating curve for the LMZ22010TZE/NOPB is provided in the datasheet. The device can operate up to a junction temperature of 150°C, but the output current should be derated accordingly to prevent overheating.