There are no models available for this part yet.
Overview of LMZ22003TZE by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for LMZ22003TZE by National Semiconductor Corporation
Part Data Attributes for LMZ22003TZE by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
10.16 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Seated Height-Max
|
4.82 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
914 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
9.85 mm
|
Alternate Parts for LMZ22003TZE
This table gives cross-reference parts and alternative options found for LMZ22003TZE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ22003TZE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ22003TZE/NOPB | IC SWITCHING REGULATOR, 914 kHz SWITCHING FREQ-MAX, PSSO7, 13.77 X 10.16 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMZ22003TZE vs LMZ22003TZE/NOPB |
Related Parts for LMZ22003TZE
-
STM32L071KZU3Microcontrollers
-
LMZ21701SILTSwitching Regulator or Controllers
-
ATM90E32AS-AU-ROther Analog ICs
-
ADP5090ACPZ-1-R7Power Management Circuits
-
STD6N90K5Power Field-Effect Transistors
-
LTC2208IUPAnalog to Digital Converters
-
AD5541ABCPZDigital to Analog Converters
-
ADG884BRMZMultiplexers or Switches
-
KSZ9031RNXCANetwork Interfaces