Part Details for LMZ21700SILR by Texas Instruments
Overview of LMZ21700SILR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMZ21700SILR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44325-1-ND
|
DigiKey | DC DC CONVERTER 0.9-6V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40574 In Stock |
|
$2.2957 / $4.5700 | Buy Now |
DISTI #
595-LMZ21700SILR
|
Mouser Electronics | Non-Isolated DC/DC Converters 3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125 RoHS: Compliant | 3858 |
|
$2.2900 / $4.5600 | Buy Now |
DISTI #
V72:2272_07289313
|
Arrow Electronics | Module DC-DC 1-OUT 0.9V to 6V 0.65A 8-Pin uSIP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1313 |
|
$2.1920 / $4.4950 | Buy Now |
DISTI #
68783966
|
Verical | Module DC-DC 1-OUT 0.9V to 6V 0.65A 8-Pin uSIP EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 1313 |
|
$2.1920 / $4.4950 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Bristol Electronics | 1476 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT/VOLTAGE-MODE, 0.65A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 5 |
|
$3.4350 / $5.1525 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT/VOLTAGE-MODE, 0.65A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 19 |
|
$3.7785 / $5.1525 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.9-6V 4W | 23 |
|
RFQ | |
|
Chip1Cloud | LMZ21700 650 mA SIMPLE SWITCHER? Nano Module with 17 V Maximum Input Voltage | DC DC CONVERTER 0.9-6V 4W | 37251 |
|
RFQ |
Part Details for LMZ21700SILR
LMZ21700SILR CAD Models
LMZ21700SILR Part Data Attributes:
|
LMZ21700SILR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ21700SILR
Texas Instruments
3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.95.80 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE: 0.9 TO 6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LMZ21700SILR
This table gives cross-reference parts and alternative options found for LMZ21700SILR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ21700SILR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ21700SILT | 3V to 17V, 0.65A Step-Down DC/DC Power Module in 3.5mm x 3.5mm Package 8-uSiP -40 to 125 | Texas Instruments | LMZ21700SILR vs LMZ21700SILT |