Part Details for LMZ20 by Vishay Semiconductors
Overview of LMZ20 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMZ20
LMZ20 CAD Models
Resources and Additional Insights for LMZ20
Reference Designs related to LMZ20
-
High-efficiency: low-emission: isolated DC/DC converter-based analog input module reference design
This reference design is a simplified architecture for generating an isolated power supply for isolated amplifiers for measuring isolated voltages and currents. A fully integrated DC/DC converter with reinforced isolation operating from a 5-V input with configurable 5-V or 5.4-V output (headroom for low dropout regulator (LDO)) generates the isolated power. Shunts that are interfaced to ±50-mV input range isolation amplifiers configured as channel isolated inputs measure the current. Potential divider output interfaced to ±250-mV or ±12-V input range isolation amplifiers configured as group isolated inputs measure the voltage. The outputs of the isolation amplifiers interface directly to 24-bit delta sigma analog-to-digital converter (ADC) or are scaled to ±10 V using gain amplifiers and interfaced to 16-bit SAR ADC for performance evaluation. On-board digital diagnostics improves reliability and enhances system performance.
-
High efficiency power supply architecture reference design for protection relay processor module
This reference design showcases various power architectures for generating multiple voltage rails for an application processor module: requiring >1A load current and high efficiency . The required power supply is generated using 5-: 12- or 24-V DC input from the backplane. Power supplies are generated using DC-DC converters with an integrated FET and a power module with an integrated inductor for size. The design features a HotRod™ package type for applications requiring low EMI. It is also optimal for design time constrained applications. Additional features include DDR termination regulator: input supply OR-ing: voltage sequencing: eFuse for overload protection: and voltage and load current monitoring. This design can be used with a processor: digital signal processor and field-programmable gate array. It has been tested for radiated emission: per CISPR22 meeting class A and B requirements.
-
PMP21557 紧凑型低损耗隔离式四路输出 Flybuck 参考设计
此 4 输出 Flybuck 参考设计采用 LM25017 同步降压转换器产生 4 个 3.3V、82.5mW 的输出。每个输出都具有 1.25kV 的隔离,并调节至 1% 的精度。一个小型变压器和数量很少的组件构成了一个紧凑的解决方案。
-
CC1050EB_REFDES CC1050 评估板参考设计
The CC1050EB reference design contains schematics and layout files for the CC1050EB. The CC1050EB, connected to a PC running the SmartRF® Studio software, can be used to change/test various CC1050 system parameters. This board is designed with great flexibility so that you can evaluate the ci
-
7V to 40V Wide Input: 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502
The reference design shows the wide input voltage capability: simple layout: and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V: the 3.3V: and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
-
Space Optimized Wide Vin Triple-Output Power Module Reference Design
The TIDA-00783.1 reference design is a triple output wide Vin power module design. It provides 3.3V: 1.8V and 1.2V output: at 6W total power. The layout is optimized for space constrained applications.
-
Minature 2A Power Supply with LMZ20502 Nano Module - Reference Design
The PMP10595 reference design is a miniature 1.8V: 2A output power supply using the SIMPLE SWITCHER® LMZ20502 nano module. The reference design takes advantage of the miniature package and high level integration of the LMZ20502 to achieve small solution size: which is about 5mm x 6mm (30 sq. mm). The design can supply up to 2A output from an input range of 2.7V to 5.5V. On the reference board the LMZ20502 is set in AUTO mode: and it can achieve good efficiency from light to full load.
-
PMP7837 6 V 至 17 V 多相升压 (24Vout@15A)
The PMP7837 is a 4-phase synchronous boost converter that can take a 6-17V input and put out 24V at 450W. It is used for powering up to eight 50W automotive trunk amplifiers. The 4-phase synchronous design with 450kHz switching frequency per phase results in a compact and efficient circuit well s
1 - 5 of 8 reference designs