-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ14202EXTTZ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$25.6747 / $30.9000 | Buy Now |
DISTI #
926-LMZ14202EXTTZNPB
|
Mouser Electronics | Switching Voltage Regulators 2A Pwr Mod w/ 42V Max Input Vtg RoHS: Compliant | 2 |
|
$20.9400 / $25.0200 | Buy Now |
DISTI #
V72:2272_07289291
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2316 Container: Cut Strips | Americas - 17 |
|
$20.6800 / $24.8900 | Buy Now |
DISTI #
70727945
|
Verical | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 17 |
|
$20.6800 / $24.8900 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 3231 |
|
RFQ | |
|
Chip1Cloud | IC BUCK SYNC ADJ 2A TO-PMOD-7 / Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP T/R | 1750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ14202EXTTZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14202EXTTZ/NOPB
Texas Instruments
2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, SMSIP7H,.55,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ14202EXTTZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ14202EXTTZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ14202EXTTZX-ADJ | 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202EXTTZX-ADJ |
LMZ14202HTZE/NOPB | SIMPLE SWITCHER® 6V to 42V, 2A High Output Voltage Power Module 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202HTZE/NOPB |
LMZ14202HTZX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202HTZX |
LMZ14202EXTTZX/NOPB | 2A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202EXTTZX/NOPB |
LMZ14202TZX-ADJ/NOPB | SIMPLE SWITCHER® 6V to 42V, 2A Power Module in Leaded SMT-TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202TZX-ADJ/NOPB |
LMZ14202HTZE | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202HTZE |
LMZ14202EXTTZ-ADJ | 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202EXTTZ-ADJ |
LMZ14202TZX-ADJ | SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202TZX-ADJ |
LMZ14202EXTTZE-ADJ | 3.65A SWITCHING REGULATOR, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD-7 | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202EXTTZE-ADJ |
LMZ14202EXTTZX | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ14202EXTTZ/NOPB vs LMZ14202EXTTZX |