Part Details for LMZ14201HTZE/NOPB by Texas Instruments
Overview of LMZ14201HTZE/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ14201HTZE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4031
|
Newark | Dc/Dc Conv, Buck, 1Mhz, To-Pmod-7, Dc/Dc Converter Type:-, Input Voltage Min:6V, Input Voltage Max:42V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:1A, Output Voltage Min:5V, Outputrohs Compliant: Yes |TEXAS INSTRUMENTS LMZ14201HTZE/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.8400 / $16.5500 | Buy Now |
DISTI #
LMZ14201HTZE/NOPB-ND
|
DigiKey | DC DC CONVERTER 5-30V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
735 In Stock |
|
$9.2663 / $11.3300 | Buy Now |
DISTI #
926-LMZ14201HTZENOPB
|
Mouser Electronics | Switching Voltage Regulators 1A Pwr Mod for High Output Vtg RoHS: Compliant | 974 |
|
$9.1800 / $11.2400 | Buy Now |
|
Ameya Holding Limited | LMZ14201HTZE/NOPB 降压控制器 直流-直流转换器, 1A, 可调输出, 5 → 24 V, 1 MHz, 7针 TO-PMOD封装 | 16531 |
|
RFQ | |
|
Win Source Electronics | Module DC-DC 1-OUT 5V to 24V 1A 7-Pin TO-PMOD EP Tube / IC BUCK SYNC ADJ 1A TO-PMOD-7 | 1359 |
|
$12.2780 / $18.4170 | Buy Now |
Part Details for LMZ14201HTZE/NOPB
LMZ14201HTZE/NOPB CAD Models
LMZ14201HTZE/NOPB Part Data Attributes
|
LMZ14201HTZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14201HTZE/NOPB
Texas Instruments
SIMPLE SWITCHER® 6V to 42V, 1A High Output Voltage Power Module 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-PMOD, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE AS LOW AS 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |