Part Details for LMZ14201EXTTZE/NOPB by Texas Instruments
Overview of LMZ14201EXTTZE/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ14201EXTTZE/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ14201EXTTZE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ14201EXTTZE/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
229 In Stock |
|
$21.9933 / $26.4700 | Buy Now |
DISTI #
926-LM14201EXTTZENPB
|
Mouser Electronics | Switching Voltage Regulators 1A pwr Module w/ 42V Max Input Vtg RoHS: Compliant | 214 |
|
$21.9300 / $26.2700 | Buy Now |
DISTI #
J56:1989_02419599
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 6V 1A 6W 7-Pin TO-PMOD EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2238 | Europe - 315 |
|
$20.5200 / $22.8900 | Buy Now |
|
Rochester Electronics | LMZ14201EXT 1A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$19.9900 / $23.5200 | Buy Now |
Part Details for LMZ14201EXTTZE/NOPB
LMZ14201EXTTZE/NOPB CAD Models
LMZ14201EXTTZE/NOPB Part Data Attributes
|
LMZ14201EXTTZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ14201EXTTZE/NOPB
Texas Instruments
1A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |