-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2990
|
Newark | Ic, Power Module, 3A, To-Pmod-7, Dc/Dc Converter Type:-, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:3A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ12003TZ-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.6500 / $13.9200 | Buy Now |
DISTI #
33AH4030
|
Newark | Ic, Power Module, 3A, To-Pmod-7, Reel, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ12003TZ-ADJ/NOPB Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.9100 | Buy Now |
DISTI #
LMZ12003TZ-ADJ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
322 In Stock |
|
$7.9192 / $9.6800 | Buy Now |
DISTI #
926-MZ12003TZADJNOPB
|
Mouser Electronics | Switching Voltage Regulators 20V,3A PWR MODULE RoHS: Compliant | 1331 |
|
$8.5000 / $11.5300 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4.5÷20VDC, Uout: 0.8÷6VDC, 3A | 716 |
|
RFQ | |
|
Chip1Cloud | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP T/R / IC BUCK SYNC ADJ 3A TO-PMOD-7 | 4911 |
|
RFQ | |
DISTI #
C1S746202787412
|
Chip1Stop | Module DC-DC 1-OUT 0.8V to 6V 3A 7-Pin TO-PMOD EP RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$7.2000 / $10.5000 | Buy Now |
DISTI #
3008303
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.3798 | Buy Now |
DISTI #
3123058
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$11.3798 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ12003TZ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12003TZ-ADJ/NOPB
Texas Instruments
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-PMOD, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ12003TZ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12003TZ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12003TZX-ADJ | SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | Texas Instruments | LMZ12003TZ-ADJ/NOPB vs LMZ12003TZX-ADJ |
LMZ12003TZX-ADJ/NOPB | 3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12003TZ-ADJ/NOPB vs LMZ12003TZX-ADJ/NOPB |