Part Details for LMZ12003EXTTZ/NOPB by National Semiconductor Corporation
Overview of LMZ12003EXTTZ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for LMZ12003EXTTZ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LMZ12003EXT 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$20.9600 / $24.6600 | Buy Now |
Part Details for LMZ12003EXTTZ/NOPB
LMZ12003EXTTZ/NOPB CAD Models
LMZ12003EXTTZ/NOPB Part Data Attributes:
|
LMZ12003EXTTZ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMZ12003EXTTZ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Control Mode | VOLTAGE-MODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 7 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |