Part Details for LMZ12002EXTTZE/NOPB by Texas Instruments
Overview of LMZ12002EXTTZE/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LMZ12002EXTTZE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ12002EXTTZE/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
52 In Stock |
|
$18.1332 / $22.1600 | Buy Now |
DISTI #
926-LM12002EXTTZENPB
|
Mouser Electronics | Switching Voltage Regulators 2A Pwr Mod w/ 20V max Input Vtg RoHS: Compliant | 1 |
|
$18.2500 / $21.9900 | Buy Now |
DISTI #
J56:1989_02419588
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 6V 2A 12W 7-Pin TO-PMOD EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks Date Code: 2236 | Europe - 45 |
|
$16.1800 / $17.7800 | Buy Now |
|
Rochester Electronics | LMZ12002EXT 2A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$16.7300 / $19.6900 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 5415 |
|
RFQ | |
|
Chip1Cloud | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 1750 |
|
RFQ |
Part Details for LMZ12002EXTTZE/NOPB
LMZ12002EXTTZE/NOPB CAD Models
LMZ12002EXTTZE/NOPB Part Data Attributes:
|
LMZ12002EXTTZE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12002EXTTZE/NOPB
Texas Instruments
2A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | TO-PMOD, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |