There are no models available for this part yet.
Overview of LMZ12002EXTTZ/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ12002EXTTZ/NOPB by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LMZ12002EXTTZ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
261 In Stock |
|
$18.1332 / $22.1600 | Buy Now | |
DISTI #
926-LMZ12002EXTTZNPB
|
Mouser Electronics | Switching Voltage Regulators 2A Pwr Mod RoHS: Compliant | 763 |
|
$18.4000 / $21.9400 | Buy Now | |
Ameya Holding Limited | IC BUCK SYNC ADJ 2A TO-PMOD-7 | 6682 |
|
RFQ |
CAD Models for LMZ12002EXTTZ/NOPB by Texas Instruments
Part Data Attributes for LMZ12002EXTTZ/NOPB by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SIP
|
Package Description
|
HSOP, SMSIP7H,.55,50
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Additional Feature
|
ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Output Voltage-Max
|
6 V
|
Output Voltage-Min
|
0.8 V
|
Output Voltage-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP7H,.55,50
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.82 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
9.85 mm
|
Related Parts for LMZ12002EXTTZ/NOPB
-
LMZ12003TZX-ADJ/NOPBSwitching Regulator or Controllers
-
ISO7421EDOther Analog ICs
-
TPS650532RGERPower Management Circuits
-
TPS7A6133QKVURQ1Linear Regulator ICs
-
LTC1535ISW#PBFLine Driver or Receivers
-
1808AC222KAT1AFixed Capacitors
-
DF11-10DS-2CHeaders and Edge Type Connectors
-
7001Fixed Inductors
-
SI5330F-B00216-GMRClock Drivers