Datasheets
LMZ12001TZ-ADJ/NOPB by:

Switching Regulator/Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max

Part Details for LMZ12001TZ-ADJ/NOPB by National Semiconductor Corporation

Overview of LMZ12001TZ-ADJ/NOPB by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LMZ12001TZ-ADJ/NOPB

Part # Distributor Description Stock Price Buy
Quest Components SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX 48
  • 1 $15.6375
  • 6 $13.9000
  • 19 $12.8575
$12.8575 / $15.6375 Buy Now
Quest Components SWITCHING REGULATOR/CONTROLLER, VOLTAGE-MODE, 1A, 1000KHZ SWITCHING FREQ-MAX 5
  • 1 $39.1200
$39.1200 Buy Now
Chip 1 Exchange INSTOCK 33
RFQ

Part Details for LMZ12001TZ-ADJ/NOPB

LMZ12001TZ-ADJ/NOPB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMZ12001TZ-ADJ/NOPB Part Data Attributes

LMZ12001TZ-ADJ/NOPB National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LMZ12001TZ-ADJ/NOPB National Semiconductor Corporation Switching Regulator/Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown
Control Mode VOLTAGE-MODE
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Terminals 7
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SMSIP7H,.55,50
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Surface Mount YES
Switching Frequency-Max 1000 kHz
Terminal Finish MATTE TIN
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

LMZ12001TZ-ADJ/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMZ12001TZ-ADJ/NOPB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMZ12001TZ-ADJ/NOPB by National Semiconductor Corporation

  • Please alert me when LMZ12001TZ-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMZ12001TZ-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMZ12001TZ-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMZ12001TZ-ADJ/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMZ12001TZ-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMZ12001TZ-ADJ/NOPB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: