Part Details for LMZ12001EXTTZX/NOPB by Texas Instruments
Results Overview of LMZ12001EXTTZX/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMZ12001EXTTZX/NOPB Information
LMZ12001EXTTZX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12001EXTTZX/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMZ12001EXTTZX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ12001EXTTZX/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.4059 | Buy Now |
DISTI #
926-LM12001EXTTZXNPB
|
Mouser Electronics | Switching Voltage Regulators 1A SIMPLE SWITCHER P ower Module with 20V A 926-LM12001EXTTZENPB RoHS: Compliant | 0 |
|
$13.3600 | Order Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 1A TO-PMOD-7 | 15867 |
|
RFQ |
Part Details for LMZ12001EXTTZX/NOPB
LMZ12001EXTTZX/NOPB CAD Models
LMZ12001EXTTZX/NOPB Part Data Attributes
|
LMZ12001EXTTZX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12001EXTTZX/NOPB
Texas Instruments
1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | SFM-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.58 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |