-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMZ12001EXTTZ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
379 In Stock |
|
$15.5326 / $18.9800 | Buy Now |
DISTI #
926-LMZ12001EXTTZNPB
|
Mouser Electronics | Switching Voltage Regulators 1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 RoHS: Compliant | 244 |
|
$16.9300 / $22.5300 | Buy Now |
DISTI #
V72:2272_07289256
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 6V 1A 6W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2240 Container: Cut Strips | Americas - 50 |
|
$14.0800 / $15.8400 | Buy Now |
DISTI #
66224955
|
Verical | Module DC-DC 1-OUT 0.8V to 6V 1A 6W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 50 |
|
$14.0800 / $15.8400 | Buy Now |
|
Ameya Holding Limited | IC BUCK SYNC ADJ 1A TO-PMOD-7 | 440 |
|
RFQ | |
|
Chip1Cloud | 1A SIMPLE SWITCHER Power Module | 1240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ12001EXTTZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12001EXTTZ/NOPB
Texas Instruments
1A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | HSOP, SMSIP7H,.55,50 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPRERATES IN ADJUSTABLE MODE FROM 0.8 TO 6 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |