-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V, 4A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2985
|
Newark | Dc/Dc Conv, Buck, 1Mhz, To-Pmod-7, Dc/Dc Converter Type:Module, Input Voltage Min:2.95V, Input Voltage Max:5.5V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:4A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ10504TZ-ADJ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$13.3200 / $14.6500 | Buy Now |
DISTI #
LMZ10504TZ-ADJ/NOPBCT-ND
|
DigiKey | DC DC CONVERTER 0.8-5V Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2738 In Stock |
|
$7.1993 / $8.8000 | Buy Now |
DISTI #
926-LMZ10504TZADJNOP
|
Mouser Electronics | Switching Voltage Regulators 5V,4A PWR MODULE RoHS: Compliant | 972 |
|
$7.1300 / $8.7400 | Buy Now |
DISTI #
V72:2272_07289247
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 5V 4A 20W 7-Pin TO-PMOD EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 Container: Cut Strips | Americas - 1 |
|
$7.1130 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 6.7A, 1160KHZ SWITCHING FREQ-MAX, PSSO7 | 15 |
|
$7.3688 / $14.7375 | Buy Now |
|
Ameya Holding Limited | LMZ10504TZ-ADJ/NOPB, 双 降压控制器 开关稳压器, 4A, 可调输出, 0.8 → 5 V, 1160 kHz, 7针 TO-PMOD封装 | 291 |
|
RFQ | |
|
Chip1Cloud | IC BUCK SYNC ADJ 4A TO-PMOD-7 | 2020 |
|
RFQ | |
DISTI #
C1S523900481161
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant pbFree: Yes Container: Cut Tape | 188 |
|
$5.6200 / $6.8400 | Buy Now |
DISTI #
3008297
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$12.0148 | Buy Now |
DISTI #
3008297RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.1349 / $10.8164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ10504TZ-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ10504TZ-ADJ/NOPB
Texas Instruments
5.5V, 4A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SIP | |
Package Description | PFM-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
This table gives cross-reference parts and alternative options found for LMZ10504TZ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ10504TZ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ10504TZX-ADJ/NOPB | 5.5V, 4A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ10504TZ-ADJ/NOPB vs LMZ10504TZX-ADJ/NOPB |